EcoLine Flux Remover General Purpose Defluxer

You may also like:
10-4202 10-4202
GC Electronics
RSF-R80-2 RSF-R80-2
Caig Labs/Deoxit
2507-N 2507-N
Tech Spray
83-1000-0951 83-1000-0951
Kester
835-P 835-P
MG Chemicals
SMD291 SMD291
Chipquik

$17.95 ea

74 In Stock
More Available – 5 weeks


  • Jameco Part no.: 118041
  • Manufacturer: Tech Spray
  • Manufacturer no.: 1621-10S
  • Hazard *This product must ship ground
    within the 48 contiguous United States
  • HTS code: 3810000000
  • Web Exclusive
# of units Price
1+ $17.95
5+ $16.95

Request a Large Quantity Quote

EcoLine™ Flux Remover General Purpose Defluxer

Ecoline™ Flux Remover is a unique combination of hydrocarbon solvents and alcohols making it an excellent defluxer. Safe on plastics and rapidly evaporating, the Flux Remover dissolves type R, RMA, SA, and most no-clean fluxes. It can also be used as an all-purpose cleaner for removal of light oils, silicon, waxes, greases, and similar contaminants.

Features / Benefits:


  • EPA SNAP approved
  • Non-ozone depleting
  • Safe on most plastics
  • Zero residue
  • Rapidly evaporating
  • Non-corrosive
  • Excellent plastic compatibility
  • ABS, Nylon, Lexan, HDPE, CDPE, C.E., Phenolic, PMMA, POM, PP, PS, PTFE, & PVC

Physical Properties:


  • Boiling Point: 176°F / 80°C
  • Flash Point (TCC): 53°F
  • Evaporation Rate: NIF


24 Hour Emergency Contact Information:
   Chemtrec (U.S.): (800)424-9300
   Canutec (Can): (613)996-6666



Report a problem
Suggest a product
Specification Value
Volume (fl. oz.)10


Report a problem
Suggest a product