Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

White LED Backlight Module - Large 45mm x 86mm

You may also like:
1626 1626

$3.95 ea

67 ship on Jun. 4
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $2.95

Request a Large Quantity Quote

White LED Backlight Module - Large 45mm x 86mm

These pretty strips of light are plastic diffused backlights, often seen in LCD displays. Normally they're tucked behind the LCD and shine white light from below. Here, we've got the LEDs available individually and they're really cool! Each LED is encased in a 3.5mm thick strip of a acrylic. The acrylic strip is a special type that is very good at diffusing light, so even though there is only one single white LED, it provides near-uniform lighting. The other flat side of the strip has a reflector on it so you only get light from the top (otherwise the backlight would lose 1/2 the brightness unnecessarily). You can treat this backlight just like an LED, light with ~3V at 20mA current and you get a pretty shape that you can mask with vinyl or draw over with marker. Gels can be used to change the color. We think these would make great wearable electronics without the need for EL or inverters, they're much brighter than EL and use less battery. The trade-off is these are not flexible at all. This particular backlight has a 45mm x 86mm lit area.

Report a problem
Suggest a product
Specification Value
LED Display TypeLCD Backlight
MFG Part NumberKWB-R8445W/1W
ColorWhite
Luminous Intensity80 cd
Lens TypeAcrylic Diffused w/Reflector
Light Area86mm x 45mm
Dimensions102mm x 45mm x 3.6mm
LED Height (mm)3.6
Forward Voltage - Vf (Typ.)3.3
Forward Current - If (Typ.)25 mA
Power Dissipation90 mW
Mounting(4) 1.95mm Holes


Report a problem
Suggest a product