White LED Backlight Module - Medium 23mm x 75mm

You may also like:
1621 1621
1626 1626
MCDL-L20-350HPCWS MCDL-L20-350HPCWS
ZDM-01 ZDM-01
LED-DISK-ASSY LED-DISK-ASSY
5050 5050

$3.49 ea

Price Reduced

Lead time 2 weeks


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.49
10+ $2.75
100+ $2.59

Request a Large Quantity Quote

White LED Backlight Module - Medium 23mm x 75mm

These pretty strips of light are plastic diffused backlights, often seen in LCD displays. Normally they're tucked behind the LCD and shine white light from below. Here, we've got the LEDs available individually and they're really cool! Each LED is encased in a 3.5mm thick strip of a acrylic. The acrylic strip is a special type that is very good at diffusing light, so even though there is only one single white LED, it provides near-uniform lighting. The other flat side of the strip has a reflector on it so you only get light from the top (otherwise the backlight would lose 1/2 the brightness unnecessarily) You can treat this backlight just like an LED, light with ~3V at 20mA current and you get a pretty shape that you can mask with vinyl or draw over with marker. Gels can be used to change the color. We think these would make great wearable electronics without the need for EL or inverters, they're much brighter than EL and use less battery. The trade-off is these are not flexible at all. This particular backlight has a 0.8" by 3" (23mm x 75mm) lit area.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product