Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Terminal Block 3 Position 5.08mm Pitch

You may also like:
OSTTE020161 OSTTE020161
OSTTA020161 OSTTA020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161
Slashed Prices - Limited Quantity

$1.49 ea

345 ship on Jun. 1


  • Jameco Part no.: 2276975
  • Manufacturer: Weidmuller
  • Manufacturer no.: 1627250000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

Terminal Block 3 Position 5.08mm Pitch

Specifications

  • Number of Positions: 3 Positions
  • Pitch: 0.200" (5.08mm)
  • Current Rating: 14A
  • Voltage Rating: 300V
  • Wire Gauge: 12-26AWG
  • Color: Orange
  • Termination Style: Screw
  • Housing Material: Polybutylene Terephthalate (PBT)
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
DescriptionPlug
Pitch (Inches)0.200
No. of Positions3
Maximum Current Rating (A)14
Rated Voltage (V)300
Top TerminationScrew, Clamping Yoke
GenderMale
Body OrientationStraight
MountingCable Mount
No. of Rows1
Contact PlatingTin
Bottom TerminationMale Header
Wire Size12-26 AWG
Contact MaterialCopper Alloy
Housing MaterialThermoplastic
Housing ColorOrange
Minimum Operating Temperature-50°C
Maximum Operating Temperature100°C
Pitch (mm)5.08
Product Depth22.2mm
FamilyOmnimate SL
Product Height15.4mm
Product Length17.2mm
Figure17


Report a problem
Suggest a product