SPDT ON-OFF-ON Panel Mount Rocker Switch Black 16A/125VAC

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
Jameco Valuepro
R13-66A-R-02-R R13-66A-R-02-R
Jameco Valuepro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco Valuepro
R13-66B-G-02 R13-66B-G-02
Jameco Valuepro
RRA22H3BBBNN RRA22H3BBBNN
Cherry
GRS-4012-0050 GRS-4012-0050
CW Industries
Clearance

$1.49 ea

10% discount applied in cart

3,440 In Stock


  • Jameco Part no.: 1945241
  • Manufacturer: Illinois Tool Works
  • Manufacturer no.: 163-009-029
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.95

Request a Large Quantity Quote

SPDT ON-OFF-ON Panel Mount Rocker Switch

Features:

  • Contact form: SPDT
  • Contact rating: 12A @ 250VAC
  • Dimensions: 1.2"L x 0.55"W x 0.59"D
  • Number of pins: 3
  • 0.250" quick connect terminals
  • Rocker color: Black
  • Switch function: ON-OFF-ON


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-OFF-ON
Current Rating16A @ 125VAC, 12A @ 250VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapBlack
Termination Style0.25" Quick Connect
Size (L" x W" x H")1.185 x 0.55 x 1.06
Depth0.59 in.
Illumination TypeNone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-2
Actuator Length0.19 in.
Length1.185 in.
Width0.55 in.
Height1.06 in.


Report a problem
Suggest a product