# of units | Price |
---|---|
1+ | $1.25 |
10+ | $1.09 |
100+ | $0.89 |
500+ | $0.75 |
Specification | Value |
---|---|
Gender | Female |
Number of Contacts | 20 |
Number of Rows | 2 |
Body Orientation | Straight |
Pitch | 2.54 mm |
Depth | 8.89 mm |
Mounting | Flat Cable |
Contact Plating | Gold Flash |
Housing Color | Black |
Additional Feature | PCI |