40 Pin Edge Card Connector

You may also like:
2-530843-9 2-530843-9
James Electronics
50-86C-10 50-86C-10
Cinch Connectors
645235-8 645235-8
TE Connectivity
50-60G-10-1 50-60G-10-1
Cinch Connectors
50-72C-20-1 50-72C-20-1
Cinch Connectors
164-08020E 164-08020E
Kobiconn
Clearance

$1.25 ea

10% discount applied in cart

206 In Stock


  • Jameco Part no.: 2235911
  • Manufacturer: Kobiconn
  • Manufacturer no.: 164-08040E
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.75

Request a Large Quantity Quote

40 Pin Card Edge Connector

  • Lead Spacing: 0.100 inch (2.54mm)
  • Flanges: NO

    Report a problem
    Suggest a product
  • Specification Value
    GenderFemale
    Number of Contacts40
    Number of Rows2
    Body OrientationStraight
    Pitch2.54 mm
    Depth8.89 mm
    MountingFlat Cable
    Contact PlatingGold Flash
    Housing ColorBlack
    Additional FeaturePCI


    Report a problem
    Suggest a product