3 Position Terminal Block Header 0.2" (5.08mm) 300V 20A

You may also like:
4-140 4-140
140J-1 140J-1
8-140 8-140
6-140 6-140
38770-0108 38770-0108
141J 141J
Price Reduced

$0.99 ea

1,290 ship on Oct. 21


  • Jameco Part no.: 2281119
  • Manufacturer: Weidmuller
  • Manufacturer no.: 1640880000
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.65
1000+ $0.59

Request a Large Quantity Quote

3 Position Terminal Block Header 0.2" (5.08mm) 300V 20A

Features

  • Number of Positions: 3
  • Pitch: 0.2" (5.08mm)
  • Top Termination: Screw
  • Voltage rating: 300V
  • Current rating: 20A
  • Dimensions(L x W x H): 31mm x 14.9mm x 11.6mm
  • Bottom Termination: PC Pins


Report a problem
Suggest a product
Specification Value
DescriptionHeader
Pitch (Inches)0.197
Number of Positions3
Maximum Current Rating (A)28
Rated Voltage (V)250
Top TerminationPress-Fit
GenderFemale
Body OrientationVertical
MountingThrough Hole
Number of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Wire Size12-20 AWG
Contact MaterialCopper Alloy
Housing MaterialPA
Housing ColorOrange
Pitch (mm)5
Product Depth31.0mm
Product Height20.2mm
Product Length15.6mm


Report a problem
Suggest a product