5(Mate) Terminal Block 10 Position Free Hanging 5.08mm Pitch

You may also like:
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161
Clearance

$3.95 ea

10% discount applied in cart

100 In Stock


  • Jameco Part no.: 2276983
  • Manufacturer: Weidmuller
  • Manufacturer no.: 1644760000
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

5(Mate) Terminal Block 10 Position Free Hanging 5.08mm Pitch

Specifications

  • Number of Positions: 5 (Mate) 10 (Input)
  • Pitch: 0.200" (5.08mm)
  • Current Rating: 10A
  • Voltage Rating: 300V
  • Wire Gauge: 12-26AWG
  • Mounting Style: Free Hanging (In-Line)
  • Color: Orange
  • Termination Style: Screw - Clamping Yoke
  • Housing Material: Polybutylene Terephthalate (PBT)
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
Pitch0.200 in., 5.08 mm
GenderFemale
Number of Positions10
DescriptionPlug
Current Rating10 A
Voltage Rating300 VAC
Top TerminationScrew, Clamping Yoke
Body Orientation90° & 270°
MountingCable Mount
Number of Rows2
Contact PlatingTin
Bottom TerminationMale Header
Wire Gauge (AWG)12-26
Contact MaterialCopper Alloy
Housing MaterialThermoplastic
Housing ColorOrange
Minimum Operating Temperature-50°C
Maximum Operating Temperature100°C
Depth23.3 mm
FamilyOmnimate BL
Height18.5 mm
Length25.4 mm
Figure20


Report a problem
Suggest a product