Thermal Circuit Breaker Push Button Reset 45A 250VAC 32VDC Panel Mount with Mounting Hardware

You may also like:
W58-XB1A4A-10.R W58-XB1A4A-10.R
TE Connectivity
35-2105-BU 35-2105-BU
GC Electronics
SS-001 SS-001
Approach Technology
35-2110-BU 35-2110-BU
GC Electronics
W28-XQ1A-20 W28-XQ1A-20
TE Connectivity
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
ETA Circuit Breakers
Clearance

$3.95 ea

10% discount applied in cart

80 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2281087
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 1648-080-045
  • HTS code: 8536200020
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95
500+ $2.59

Request a Large Quantity Quote

Thermal Circuit Breaker Push Button Reset 45A 250VAC 32VDC Panel Mount with Mounting Hardware

Features:

  • Current Rating: 45A
  • Voltage Rating @ Current Rating: 250VAC/32VDC
  • 10-32 threaded right angle terminals
  • 7/16"-28 hardware, knurl nut, hex nut, washer, name plate
  • 0.240"L x 1.375"W x 0.557"H


Report a problem
Suggest a product
Specification Value
Current Rating45 A
Voltage Rating250 VAC, 32 VDC
MountingPanel Mount
TerminationScrew Terminals
Number of Terminals2


Report a problem
Suggest a product