Specification |
Value |
Number of Contacts | 25 |
Number of Rows | 2 |
Gender | PL |
Product Type | D-Subminiature |
Termination | IDT |
Mounting | Cable Mount |
Pitch | 2.76 mm |
Contact Plating | Gold Over Palladium Nickel|Gold Over Nickel |
Family | 1658608 |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic |
Body Plating | Bright Tin |
Body Orientation | Right Angle |
Current Rating | 1.25 A |
Voltage Rating | 30 VAC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Depth | 12.59 mm |
Height | 18.56 mm |
Length | 53.08 mm |
Report a problem
Suggest a product