Connector D-Subminiature Plug 15 Position 2.76mm IDT Right Angle Cable Mount 15 Terminal 1 Port

TE Connectivity Rohs logo
1658608-3
You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
5745115-2 5745115-2
TE Connectivity

$7.89 ea

380 ship on Aug. 23


  • Jameco Part no.: 900244
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658608-3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
10+ $7.89
50+ $7.10
250+ $6.34

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector D-Subminiature PIN 15 Position 2.76 mm IDT Right Angle Cable Mount 15 Terminal 1 Port Automotive

Report a problem
Suggest a product
Specification Value
Number of Contacts15
Number of Rows2
GenderPL
Product TypeD-Subminiature
TerminationIDT
MountingCable Mount
Pitch2.76 mm
Contact PlatingGold Over Palladium Nickel|Gold Over Nickel
Family1658608
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Body PlatingBright Tin
Body OrientationRight Angle
Current Rating1.25 A
Voltage Rating30 VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth12.59 mm
Height18.56 mm
Length39.14 mm


Report a problem
Suggest a product