Connector D-Subminiature PIN 9 Position 2.76 mm IDT Right Angle Cable Mount 9 Terminal 1 Port

TE Connectivity Rohs logo
1658608-4
You may also like:
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
747840-3 747840-3

$8.49 ea

447 ship on May. 21


  • Jameco Part no.: 900341
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658608-4
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $8.49
50+ $7.69
250+ $6.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector D-Subminiature PIN 9 Position 2.76 mm IDT Right Angle Cable Mount 9 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body Shell StylePLUG
Contact GenderMALE
Total Number of Contacts9
Termination TypeIDC
Product TypeD SUBMINIATURE CONNECTOR
Lead FinishTin/Nickel
PackagingRail / Tube
Pitch (mm)2.77 mm


Report a problem
Suggest a product