Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector D-Subminiature Receptacle 37 Position 2.77mm IDT Right Angle Cable Mount 37 Terminal 1 Port

TE Connectivity
1658610-1
You may also like:
500-109 500-109
1001-9P-R 1001-9P-R
1001-25P-R 1001-25P-R
1001-15P-R 1001-15P-R
500-125 500-125
1001-15S-R 1001-15S-R

$19.59 ea

30 ship on Mar. 4


  • Jameco Part no.: 900471
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658610-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
5+ $19.59
25+ $17.59
50+ $15.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector D-Subminiature Socket 37 Position 2.76 mm IDT Right Angle Cable Mount 37 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
No. of Contacts37
No. of Rows2
GenderRCP
Product TypeD-Subminiature
TerminationIDT
MountingCable Mount
Contact PlatingGold Over Nickel
Family1658610
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Body PlatingBright Tin
Body OrientationRight Angle
Maximum Current Rating1.25A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch2.77mm
Product Depth12.59mm
Product Height18.61mm
Product Length69.39mm


Report a problem
Suggest a product