Connector D-Subminiature Socket 25 Position 2.76 mm IDT Right Angle Cable Mount 25 Terminal 1 Port Automotive

TE Connectivity Rohs logo
1658610-2
You may also like:
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
747840-3 747840-3

$16.39 ea

150 ship on May. 21


  • Jameco Part no.: 900519
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658610-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $16.39
25+ $14.69
50+ $13.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector D-Subminiature Socket 25 Position 2.76 mm IDT Right Angle Cable Mount 25 Terminal 1 Port Automotive

Report a problem
Suggest a product
Specification Value
Body Shell StyleRECEPTACLE
Contact GenderFEMALE
Total Number of Contacts25
Termination TypeIDC
Body OrientationRight Angle
Mounting TypeCABLE
Contact MaterialPhosphor Bronze
Product TypeD SUBMINIATURE CONNECTOR
Lead FinishBright Tin
PackagingRail / Tube
Product Depth12.6 mm
Product Length53.09 mm
Product Height (mm)18.62
Pitch (mm)2.77 mm
Contact PlatingGold Over Nickel
Housing MaterialThermoplastic
Number of Ports1
Number of Terminals25


Report a problem
Suggest a product