Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector D-Subminiature Receptacle 25 Position 2.77mm IDT Right Angle Cable Mount 25 Terminal 1 Port

TE Connectivity
1658612-2
You may also like:
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
747840-3 747840-3

$13.59 ea

3,238 ship on Mar. 4


  • Jameco Part no.: 900703
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658612-2
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $13.59
25+ $12.19
50+ $10.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector D-Subminiature Socket 25 Position 2.77 mm IDT Right Angle Cable Mount 25 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
No. of Contacts25
No. of Rows2
GenderRCP
Product TypeD-Subminiature
TerminationIDT
MountingCable Mount
Contact PlatingGold Over Nickel
Family1658612
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Body PlatingBright Tin
Body OrientationRight Angle
Maximum Current Rating1.25A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch2.77mm
Product Depth12.59mm
Product Height18.61mm
Product Length53.09mm


Report a problem
Suggest a product