Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector D-Subminiature Receptacle 15 Position 2.76mm IDT Right Angle Cable Mount 15 Terminal 1 Port

TE Connectivity
1658612-3
You may also like:
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
747840-3 747840-3

$7.75 ea

36 ship on Mar. 4


  • Jameco Part no.: 900754
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658612-3
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $7.75
50+ $6.97
250+ $6.23

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector D-Subminiature Socket 15 Position 2.76 mm IDT Right Angle Cable Mount 15 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
No. of Contacts15
No. of Rows2
GenderRCP
Product TypeD-Subminiature
TerminationIDT
MountingCable Mount
Contact PlatingGold Over Nickel
Family1658612
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Body PlatingBright Tin
Body OrientationRight Angle
Maximum Current Rating1.25A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch2.76mm
Product Depth12.59mm
Product Height18.61mm
Product Length39.14mm


Report a problem
Suggest a product