Connector D-Subminiature Socket 9 Position 2.77 mm IDT Right Angle Cable Mount 9 Terminal 1 Port

TE Connectivity
1658612-4
You may also like:
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
747840-3 747840-3

$5.19 ea

86 ship on Sep. 26


  • Jameco Part no.: 900789
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658612-4
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $5.19
50+ $4.67
250+ $4.17

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector D-Subminiature Socket 9 Position 2.77 mm IDT Right Angle Cable Mount 9 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body Shell StyleRECEPTACLE
Contact GenderFEMALE
Total Number of Contacts9
Termination TypeIDC
Body OrientationRight Angle
Mounting TypeCABLE
Contact MaterialPhosphor Bronze
Product TypeD SUBMINIATURE CONNECTOR
Lead FinishBright Tin
PackagingRail / Tube
Product Depth12.59 mm
Product Length30.88 mm
Product Height (mm)18.61
Pitch (mm)2.77 mm
Contact PlatingGold Over Nickel
Housing MaterialThermoplastic
Number of Ports1
Number of Terminals9


Report a problem
Suggest a product