Connector D-Subminiature Socket 25 Position 2.76 mm IDT Right Angle Cable Mount 25 Terminal 1 Port

TE Connectivity Rohs logo
1658614-2
You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
5745115-2 5745115-2
TE Connectivity

$6.55 ea

Call 1-800-831-4242


  • Jameco Part no.: 901028
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658614-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $6.55
50+ $5.90
250+ $5.27

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector D-Subminiature Socket 25 Position 2.76 mm IDT Right Angle Cable Mount 25 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body Shell StyleRECEPTACLE
Contact GenderFEMALE
Total Number of Contacts25
Termination TypeIDC
Body OrientationStraight
Mounting TypeCABLE
Contact MaterialPhosphor Bronze
Product TypeD SUBMINIATURE CONNECTOR
Lead FinishTin/Nickel
PackagingRail / Tube
Product Depth12.6 mm
Product Length53.08 mm
Product Height (mm)18.62
Pitch (mm)2.77 mm
Contact PlatingGold Over Nickel
Housing MaterialThermoplastic
Number of Ports1
Number of Terminals25


Report a problem
Suggest a product