Connector D-Subminiature Plug 9 Position 2.77mm IDT Right Angle Cable Mount 9 Terminal 1 Port

TE Connectivity Rohs logo
1658615-4
You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
747847-4 747847-4
TE Connectivity

$7.89 ea

1,217 ship on Oct. 4


  • Jameco Part no.: 748799
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658615-4
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • Web Exclusive
# of units Price
10+ $7.89
50+ $7.09
250+ $6.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector D-Subminiature PIN 9 Position 2.77 mm IDT Right Angle Cable Mount 9 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts9
Number of Rows2
GenderPL
Product TypeD-Subminiature
TerminationIDT
MountingCable Mount
Pitch2.77 mm
Contact PlatingGold Over Palladium Nickel|Gold Over Nickel
Family1658615
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Body OrientationRight Angle
Maximum Voltage Rating250 VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth12.59 mm
Height18.56 mm
Length30.88 mm


Report a problem
Suggest a product