Connector IDC Connector Female 20 Position 2.54 mm IDT Right Angle Cable Mount

TE Connectivity Rohs logo
1658620-4
You may also like:
8000-10-R 8000-10-R
Jameco Valuepro
8000-16-R 8000-16-R
Jameco Valuepro
8200-16-R 8200-16-R
Jameco Valuepro
8000-20-R 8000-20-R
Jameco Valuepro
1-1658622-0 1-1658622-0
TE Connectivity
3040-16-00 3040-16-00
Jameco Valuepro

$2.15 ea

11 ship on Dec. 10


  • Jameco Part no.: 901343
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658620-4
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
25+ $2.15
125+ $1.86
625+ $1.64

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Connector IDC Connector Female 20 Position 2.54 mm IDT Right Angle Cable Mount

Report a problem
Suggest a product
Specification Value
Terminal Pitch0.1 in, 2.54 mm
GenderReceptacle
Number of Contacts20
Number of Rows2
Voltage Rating250 VAC, 250 VDC
Current Rating1 A
Maximum Contact Resistance20 mOhm
Contact PlatingGold Over Nickel
Body OrientationFree-Hanging
Housing ColorBlack
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic


Report a problem
Suggest a product