Connector IDC Female 10 Position 2.54mm Right Angle Cable Mount

You may also like:
8000-10-R 8000-10-R
Jameco Valuepro
8000-16-R 8000-16-R
Jameco Valuepro
8200-16-R 8200-16-R
Jameco Valuepro
8000-20-R 8000-20-R
Jameco Valuepro
1-1658622-0 1-1658622-0
TE Connectivity
3040-16-00 3040-16-00
Jameco Valuepro
New Product

$1.05 ea

110 In Stock
More Available – 3 weeks


  • Jameco Part no.: 742215
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658621-1
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.05
10+ $0.95
100+ $0.84

Request a Large Quantity Quote

10-Position 2-Row 0.1" IDC Connector

Features

  • Current: 1A
  • Orientation: Right Angle
  • Material: Thermoplastic



    Report a problem
    Suggest a product
  • Specification Value
    Terminal Pitch0.1 in, 2.54 mm
    GenderReceptacle
    Number of Contacts10
    Number of Rows2
    Voltage Rating250 VAC, 250 VDC
    Current Rating1 A
    Maximum Contact Resistance20 mOhm
    Contact PlatingGold Over Nickel
    Body OrientationRight Angle
    Housing ColorBlack
    Contact MaterialPhosphor Bronze
    Housing MaterialThermoplastic
    Length17.27 mm


    Report a problem
    Suggest a product