14-Position IDC Receptacle Connector for Ribbon Cable Gold 26-28 AWG
Specifications
- Series: AMP-Latch
- Connector Type: Receptacle
- Contact Type: Forked
- Pitch - Mating: 0.1" (2.54 mm)
- Number of Positions: 14
- Number of Rows: 2
- Row Spacing: 0.1" (2.54 mm)
- Number of Positions Loaded: All
- Mounting Type: Free Hanging (In-Line)
- Cable Termination: IDC
- Wire Type: Ribbon Cable
- Wire Gauge: 26-28 AWG
- Features: Feed Through, Polarizing Key
- Contact Finish: Gold
- Contact Finish Thickness: 15 µin (0.38 µm)
- Color: Black
- Base Number: 1658621
Report a problem
Suggest a product
Specification |
Value |
Terminal Pitch | 0.1 in, 2.54 mm |
Gender | Receptacle |
Number of Contacts | 14 |
Number of Rows | 2 |
Voltage Rating | 250 VAC, 250 VDC |
Current Rating | 1 A |
Maximum Contact Resistance | 20 mOhm |
Contact Plating | Gold Over Nickel |
Body Orientation | Free-Hanging |
Housing Color | Black |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic |
Report a problem
Suggest a product