16-Position IDC Receptacle Connector Ribbon Cable Mount Gold 26-28 AWG

TE Connectivity Rohs logo
1658621-3
You may also like:
746285-3 746285-3
TE Connectivity
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$1.99 ea

Call 1-800-831-4242


  • Jameco Part no.: 901440
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658621-3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
30+ $1.99
150+ $1.79
750+ $1.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30

16-Position IDC Receptacle Connector Ribbon Cable Mount Gold 26-28 AWG

Specifications

  • Series: AMP-Latch
  • Connector Type: Receptacle
  • Contact Type: Forked
  • Pitch - Mating: 0.1" (2.54 mm)
  • Number of Positions: 16
  • Number of Rows: 2
  • Row Spacing: 0.1" (2.54 mm)
  • Number of Positions Loaded: All
  • Mounting Type: Free Hanging (In-Line)
  • Cable Termination: IDC
  • Wire Type: Ribbon Cable
  • Wire Gauge: 26-28 AWG
  • Features: Feed Through, Polarizing Key
  • Contact Finish: Gold
  • Contact Finish Thickness: 15 µin (0.38 µm)
  • Color: Black
  • Base Number: 1658621


Report a problem
Suggest a product
Specification Value
Terminal Pitch0.1 in, 2.54 mm
GenderReceptacle
Number of Contacts16
Number of Rows2
Voltage Rating250 VAC, 250 VDC
Current Rating1 A
Maximum Contact Resistance20 mOhm
Contact PlatingGold Over Nickel
Body OrientationFree-Hanging
Housing ColorBlack
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic


Report a problem
Suggest a product