20-Position IDC Receptacle Connector Ribbon Cable Mount Gold 26-28 AWG

TE Connectivity Rohs logo
1658621-4
You may also like:
746285-4 746285-4
TE Connectivity
JS-1108-02-R JS-1108-02-R
Jameco ValuePro
7110-10SG-R 7110-10SG-R
Jameco ValuePro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco ValuePro

$2.26 ea

18,150 ship on Feb. 15

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 901482
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658621-4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
50+ $2.26
100+ $2.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50

20-Position IDC Receptacle Connector Ribbon Cable Mount Gold 26-28 AWG

Specifications

  • Series: AMP-Latch
  • Connector Type: Receptacle
  • Contact Type: Forked
  • Pitch - Mating: 0.1" (2.54 mm)
  • Number of Positions: 20
  • Number of Rows: 2
  • Row Spacing: 0.1" (2.54 mm)
  • Number of Positions Loaded: All
  • Mounting Type: Free Hanging (In-Line)
  • Cable Termination: IDC
  • Wire Type: Ribbon Cable
  • Wire Gauge: 26-28 AWG
  • Features: Feed Through, Polarizing Key
  • Contact Finish: Gold
  • Contact Finish Thickness: 15 µin (0.38 µm)
  • Color: Black
  • Base Number: 1658621


Report a problem
Suggest a product
Specification Value
Terminal Pitch0.1 in, 2.54 mm
GenderReceptacle
Number of Contacts20
Number of Rows2
Voltage Rating250 VAC, 250 VDC
Current Rating1 A
Maximum Contact Resistance20 mOhm
Contact PlatingGold Over Nickel
Body OrientationFree-Hanging
Housing ColorBlack
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic


Report a problem
Suggest a product