26-Position IDC Receptacle Connector Ribbon Cable Mount Gold 26-28 AWG

TE Connectivity Rohs logo
1658621-6
You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$2.69 ea

1,079 ship on Oct. 27


  • Jameco Part no.: 901520
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658621-6
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
20+ $2.69
100+ $2.29
200+ $2.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

26-Position IDC Receptacle Connector Ribbon Cable Mount Gold 26-28 AWG

Specifications

  • Series: AMP-Latch
  • Connector Type: Receptacle
  • Contact Type: Forked
  • Pitch - Mating: 0.1" (2.54 mm)
  • Number of Positions: 26
  • Number of Rows: 2
  • Row Spacing: 0.1" (2.54 mm)
  • Number of Positions Loaded: All
  • Mounting Type: Free Hanging (In-Line)
  • Cable Termination: IDC
  • Wire Type: Ribbon Cable
  • Wire Gauge: 26-28 AWG
  • Features: Feed Through, Polarizing Key
  • Contact Finish: Gold
  • Contact Finish Thickness: 15 µin (0.38 µm)
  • Color: Black
  • Base Number: 1658621


Report a problem
Suggest a product
Specification Value
Terminal Pitch0.1 in, 2.54 mm
GenderReceptacle
Number of Contacts26
Number of Rows2
Voltage Rating250 VAC, 250 VDC
Current Rating1 A
Maximum Contact Resistance20 mOhm
Contact PlatingGold Over Nickel
Body OrientationFree-Hanging
Housing ColorBlack
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic


Report a problem
Suggest a product