IDC Connector Female 40 Position 2.54mm IDT Right Angle Cable Mount

TE Connectivity Rohs logo
1658621-9
You may also like:
8000-40-R 8000-40-R
8000-10-R 8000-10-R
8000-16-R 8000-16-R
8200-16-R 8200-16-R
8000-20-R 8000-20-R
8000-26-R 8000-26-R

$2.09 ea

10% discount applied in cart

4 ship on May. 14


  • Jameco Part no.: 901600
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658621-9
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
10+ $2.09
50+ $1.89
100+ $1.65

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

IDC Connector Female 40 Position 2.54 mm IDT Right Angle Cable Mount

Features:

  • Number Of Rows: 2
  • Number of Contacts: 40
  • Current Rating: 1A per contact
  • Voltage Rating: 250VAC
  • Termination Style: IDT


Report a problem
Suggest a product
Specification Value
Terminal Pitch0.1 in, 2.54 mm
GenderReceptacle
Number of Contacts20
Number of Rows2
Voltage Rating250 VAC, 250 VDC
Current Rating1 A
Maximum Contact Resistance20 mOhm
Contact PlatingGold Over Nickel
Body OrientationRight Angle
Housing ColorBlack
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Length55.37 mm


Report a problem
Suggest a product