10 Position 2-Row Rectangular IDC Receptacle Connector Forked Contacts Cable Mount

You may also like:
8000-10-R 8000-10-R
Jameco Valuepro
8000-10NE 8000-10NE
Jameco Valuepro
8000-16-R 8000-16-R
Jameco Valuepro
8200-16-R 8200-16-R
Jameco Valuepro
8000-20-R 8000-20-R
Jameco Valuepro
1-1658622-0 1-1658622-0
TE Connectivity
3040-16-00 3040-16-00
Jameco Valuepro

$0.75 ea

3 Weeks Lead Time


  • Jameco Part no.: 901642
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658622-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.69
100+ $0.65

Request a Large Quantity Quote

10 Position 2-Row Rectangular IDC Receptacle Connector Forked Contacts Cable Mount

Specifications

  • Series: AMP-Latch
  • Connector Type: Receptacle
  • Contact Type: Forked
  • Number of Positions: 10
  • Number of Rows: 2
  • Pitch: 0.1" (2.54 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Cable Termination: IDC
  • Wire Type: Ribbon Cable
  • Wire Gauge: 26-28 AWG
  • Features: Feed Through, Polarizing Key
  • Contact Finish: Gold or Gold-Palladium
  • Contact Finish Thickness: 30 µin (0.76 µm)
  • Color: Black
  • Base Number: 1658622


Report a problem
Suggest a product
Specification Value
Terminal Pitch0.1 in, 2.54 mm
GenderReceptacle
Number of Contacts26
Number of Rows2
Voltage Rating250 VAC, 250 VDC
Current Rating1 A
Maximum Contact Resistance20 mOhm
Contact PlatingGold Over Nickel
Body OrientationFree-Hanging
Housing ColorBlack
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Length10.16 mm


Report a problem
Suggest a product