Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IDC Flat Ribbon Cable Connector 16 Position

You may also like:
8000-16-R 8000-16-R
746285-3 746285-3
8000-10-R 8000-10-R
8200-16-R 8200-16-R
8000-20-R 8000-20-R
8000-40-R 8000-40-R
8000-26-R 8000-26-R

$1.25 ea

310 ship on Jun. 1


  • Jameco Part no.: 901722
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658622-3
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.15
100+ $0.99

Request a Large Quantity Quote

IDC Flat Ribbon Cable Connector 16 Position

Features

  • Pitch: 2.54 mm
  • Number of Positions: 16
  • Number of Rows: 2
  • Contact Gender: Socket (Female)
  • Contact Plating: Gold
  • Housing Material: Thermoplastic
  • Termination Style: IDC
  • Mounting Style: Cable
  • Contact Material: Phosphor Bronze


Report a problem
Suggest a product
Specification Value
GenderReceptacle
No. of Contacts16
No. of Rows2
Maximum Voltage Rating250VDC, 250VAC
Maximum Current Rating1
Maximum Contact Resistance20 mOhm
Contact PlatingGold Over Nickel
Body OrientationRight Angle
Housing ColorBlack
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Terminal Pitch (mm)2.54
Product Length (mm)17.78


Report a problem
Suggest a product