Amplimite HDP-22 Stamped Contact Pin Gold 22-28 AWG Crimp D-Sub Size 22

You may also like:
747250-4 747250-4
TE Connectivity
5207953-3 5207953-3
TE Connectivity
1658644-1 1658644-1
TE Connectivity
1658607-1 1658607-1
TE Connectivity
205209-7 205209-7
TE Connectivity
205163-1 205163-1
TE Connectivity

$0.083 ea

59,000 ship on Feb. 20

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 904421
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658670-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
20000+ $0.083
40000+ $0.074

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20,000

Amplimite HDP-22 Stamped Contact Pin Gold 22-28 AWG Crimp

Specifications

  • Series: Amplimite HDP-20
  • Type: Stamped
  • Pin or Socket: Pin
  • Contact Termination: Crimp
  • Wire Gauge: 22-28 AWG
  • D-Sub Contact Size: 22
  • Contact Material: Brass
  • Contact Finish: Gold
  • Contact Finish Thickness: 30 µin (0.76 µm)
  • Base Number: 1658670


Report a problem
Suggest a product
Specification Value
FamilyAMPLIMITE HDP-22
GenderPin
Wire Gauge (AWG)22-28
Contact PlatingGold (30u")
Contact MaterialBrass
Voltage RatingN/A
Current Rating1.9 A
Mounting TypeCrimp


Report a problem
Suggest a product