# of units | Price |
---|---|
420+ | $0.12 |
2100+ | $0.11 |
10500+ | $0.10 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | AMPLIMITE HDP-22 |
Gender | Pin |
Wire Gauge (AWG) | 22-28 |
Contact Plating | Gold |
Contact Material | Brass |
Voltage Rating | N/A |
Current Rating | N/A |
Mounting Type | Crimp |