Connector Miniature Circular DIN Receptacle 8 Position Solder Right Angle Thru-Hole 8 Terminal 1 Port

TE Connectivity Rohs logo
1658998-1
You may also like:
1-66504-0 1-66504-0
TE Connectivity
206036-3 206036-3
TE Connectivity
66101-1 66101-1
TE Connectivity
1-66099-5 1-66099-5
TE Connectivity
211398-1 211398-1
TE Connectivity
206486-1 206486-1
TE Connectivity

$2.25 ea

3,408 ship on Oct. 5


  • Jameco Part no.: 748852
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658998-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
25+ $2.25
125+ $1.96
625+ $1.73

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Connector Miniature Circular DIN Receptacle 8 Position Solder Right Angle Thru-Hole 8 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts8
MountingThrough Hole
Body OrientationRight Angle
Family1658998
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Contact GenderRCP
Contacts Classification8Signal
Number of Ports1
Number of Terminals8
Strain ReliefNo
Current Rating1A/Contact
Voltage Rating30VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth12.83 mm
Height13 mm
Length14 mm
Termination MethodSolder


Report a problem
Suggest a product