This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
37612">Substitute Products# of units | Price |
---|---|
1+ | $16.95 |
10+ | $15.49 |
50+ | $12.95 |
Specification | Value |
---|---|
Product Type | Protoboard |
Plating | Phenolic |
Pitch | 0.1 in. |
No. Of Holes | 7524 |
Hole Size | 0.042 in. |
Length | 17 in. |
Width | 4.5 in. |
Thickness | 0.0625 in. |
Mounting Hole | 0 |
Sides | Single |
Circuit Pattern | Pad per hole |
Power / Ground Busses | 0 |