Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Prototyping Circuit Board 14448 Hole Pad per Hole FR4 Epoxy Glass 8.5x17"

You may also like:
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R

$29.95 ea

12 ship on Aug. 17
9 ship on Aug. 28


  • Electronics Parts Locator
# of units Price
1+ $29.95
10+ $26.75
50+ $22.95

Request a Large Quantity Quote

Vectorbord® General Purpose Prototyping Board

General Purpose Prototyping Boards Select the prototype board that fits your needs from our comprehensive product listing. Prototyping boards with punched holes are convenient, economical tools for assembling circuit components and trying cost-effective alternatives to custom designs.

Features:

  • Pad per hole
  • Unclad punchboard
  • 0.062" board thickness
  • 0.1" hole spacing
  • 0.08" pad size
  • PCB material epoxy glass
  • Size: 8.50"W x 17.0"L
  • Circuit pattern: holes only
  • Hole pads: drilled only
  • Number of holes x diameter: 14448 x 0.042"
  • Weight: .53 lbs.


Report a problem
Suggest a product
Specification Value
Product TypeProtoboard
PlatingEpoxy Glass
Centers (in.)0.1
No. Of Holes14448
Size L x W (ins.)17 x 8.5
Hole Diameter (ins.)0.042
Thickness (in.)0.0625
No. of Mounting Holes x Dia. (in.)0
SidesSingle
Circuit PatternPad per hole
Power / Ground Busses0


Report a problem
Suggest a product