16-Pin Low Profile 0.3 Inch Wide IC Socket

You may also like:
16LPS 16LPS
ICS-316-T ICS-316-T
8LPD 8LPD
14LPD 14LPD
8MTLP 8MTLP
16MTLP 16MTLP
14MTLP 14MTLP

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 37373
  • Manufacturer: Adam Technologies
  • Manufacturer no.: 16LPD
  • HTS code: 8536694050
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.16
100+ $0.11
500+ $0.09
1000+ $0.08

Request a Large Quantity Quote

16-Pin Low Profile 0.3 Inch Wide IC Socket

Specifications

Adam Tech ICS Series IC Sockets are a low profile design available in single or dual row on 0.100" centerline pin spacing with 0.300" or 0.600" row spacing. ISD Series is a fine-pitched socket on 0.070" centerlines with 0.300" or 0.600" row spacing. All Adam Tech sockets are manufactured with exclusive single beam dual wipe contact design which produces a high-pressure wiping action for superior connectivity. In addition to an internal contact stop which prevents over stressing of the contact, each has a wide lead in to eliminate mis-mating and a closed bottom anti-solder wicking design.

Features

  • High-Pressure Contacts
  • Single Beam, Dual Wipe Contacts
  • Anti-Solder Wicking design
  • Single or Dual Row
  • Low Profile

    Report a problem
    Suggest a product
  • Specification Value
    No. of Contacts16
    Row Centerline (Inch)0.3
    Device Type Used OnDIP-16
    Contact StyleStamped


    Report a problem
    Suggest a product