16-Pin Single Wipe Low Profile IC Socket 0.3 Inch Wide

You may also like:
ICS-316-T ICS-316-T
Jameco Valuepro
8LPD 8LPD
Jameco Valuepro
ICS-314-T ICS-314-T
Jameco Valuepro
8MTLP 8MTLP
Jameco Valuepro
16MTLP 16MTLP
Jameco Valuepro
14MTLP 14MTLP
Jameco Valuepro
Clearance

$0.10 ea

10% discount applied in cart

42,354 In Stock


  • Jameco Part no.: 37372
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 16LPS
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
10+ $0.10
100+ $0.06
500+ $0.05
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

16-Pin Single Wipe Low Profile IC Socket 0.3" Wide

Features

  • Low profile single wipe
  • Contact current rating: 1A
  • Insulation resistance: Greater than 1000MΩ
  • Temperature rating: -55°C to +105°C
  • Through hole mount

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts16
    Row Spacing0.3 in.
    Device Type Used OnDIP-16
    Contact StyleStamped


    Report a problem
    Suggest a product