Magnet Wire 16 AWG 32 Feet 1/4 lb Plain Enamel Nylon Insulated

You may also like:
30PE 30PE
Jameco Valuepro
24MAG 24MAG
Jameco Valuepro
26MAG 26MAG
Jameco Valuepro
28MAG 28MAG
Jameco Valuepro
24MAG-1/2LB 24MAG-1/2LB
Jameco Valuepro
22MAG-1/2LB 22MAG-1/2LB
Jameco Valuepro

$7.49 ea

14 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2098371
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 16MAG
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $7.49
5+ $6.785
25+ $5.95

Request a Large Quantity Quote

16 AWG Plain Enamel Magnet Wire - 1/4 Lb. (32 ft.)

Plain Enamel Magnet wire is used for many custom winding applications including: headphones, loudspeakers, coils, inductors, transformers, motors, ballasts, relays, and timers where creating a magnetic field is required. It is solid bare copper with a Polyurethane/Polyamide (nylon) insulation.

Features:

  • 1/4 pound
  • 32 feet
  • 16 AWG
  • Solid bare copper conductor
  • Polyurethane / polyamide (Nylon)
  • (PE) plain enamel magnet wire
  • Nominal outside diameter (OD): 0.0524"
  • Solderable @ 806°F (430°C)
  • Temperature Range: -22 to 266°F (-30 to 130°C)
  • Approvals: MIL JW-1177/9, MW 28-C, Class 130

    Report a problem
    Suggest a product
  • Specification Value
    Wire Gauge (AWG)16
    Number of Conductors1
    Outer Diameter0.0524 in.
    Length32 ft.
    Conductor StrandSolid
    ColorRed Enamel
    Insulation MaterialNylon
    PackageReel


    Report a problem
    Suggest a product