# of units | Price |
---|---|
1+ | $5.95 |
10+ | $5.39 |
100+ | $4.49 |
500+ | $3.95 |
1000+ | $3.59 |
Specification | Value |
---|---|
Capacitance (uF) | 22000 |
Construction | Axial |
Voltage Rating | 16 VDC |
Tolerance | 20% |
Body Diameter | 25 mm |
Length | 61 mm |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Capacitance | 22000 µF |