DE9 Black Plastic D-Sub Hood with Internal Cable Clamp

You may also like:
GC040-R GC040-R
Jameco Valuepro
500-411 500-411
Steren Electronics
R101-25G-Y R101-25G-Y
Jameco Valuepro
GC041-R GC041-R
Jameco Valuepro
1015-25SC-R 1015-25SC-R
Jameco Valuepro
FWH1A FWH1A
Molex
Clearance

$0.19 ea

10% discount applied in cart

234 In Stock


  • Jameco Part no.: 2185740
  • Manufacturer: Amphenol
  • Manufacturer no.: 17-1587-3
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

D-Sub Hood

Specifications:

  • Color: black
  • Material: plastic

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts9
    Backshell TypePlastic
    Mounting TypeCable
    Body OrientationStraight
    Shell FinishBlack
    Additional FeatureWith Cable Clamp
    Shell SizeDE


    Report a problem
    Suggest a product