This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $1.09 |
500+ | $0.99 |
Specification | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Gender | Female |
Product Type | Solderable Cup |
Termination | Cable Mount |
Mounting | Unthreaded |
Shell Material | Metal |
Pitch | 2.76 mm |
Contact Plating | Gold |
Family | ED |
Housing Material | Steel |
Body Plating | Tin |
Body Orientation | Straight |
Current Rating | 7.5 A |
Voltage Rating | 300 VAC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Depth | 15.18 mm |
Height | 15.34 mm |
Length | 67.13 mm |