Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Hardware for D-Sub Connectors - 12 Pieces

You may also like:
14-522 14-522
14-522-R 14-522-R
JS4403LW JS4403LW
H475127N44 H475127N44
14-556-L11.8 14-556-L11.8
14-552-R 14-552-R
Slashed Prices - Limited Quantity

$2.95 ea

57 ship on Aug. 11


  • Jameco Part no.: 2185766
  • Manufacturer: Amphenol
  • Manufacturer no.: 17-768
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

Jack Screw Set 4-40 Hex 12 Pieces for D-Sub Connectors

4-40 Hex Screw Package for D-Sub Connector Hoods:
Jack screws, nuts, washers, and clips for fastening D-sub connector hoods.

Features

  • Contents: 2 screws, 2 jack screws, 2 nuts, 2 clips, 4 washers
  • Threaded Length: 0.356"
  • Threaded Width: 0.187"
  • Threaded Height: 0.187"
  • Plating: Zinc, Clear Chromate
  • RoHs compliant


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product