3M 1700 Temflex Vinyl Electrical Tape 0.75 Inch by 60 Feet

You may also like:
1710-3/4X60FT 1710-3/4X60FT
B07FLX2594-1 B07FLX2594-1
GIF126 GIF126
1467 1467

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2153764
  • Manufacturer: 3M
  • Manufacturer no.: 1700-3/4X60FT
  • HTS code: 3919102020
  • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.25
50+ $1.09

Request a Large Quantity Quote

3M Temflex™ Vinyl Electrical Tape 1700

3M™ Temflex™ Vinyl Electrical Tape 1700 is a good quality, economical general purpose vinyl insulating tape. It has excellent resistance to: abrasion, moisture, alkalies, acid, copper corrosion and varying weather conditions. It is a polyvinyl chloride (PVC) tape that is flame-retardant and conformable.

Features

  • Thickness: 7 mils
  • Adhesion to steel: 22 oz/in
  • Adhesion to backing: 22 oz/in
  • Operating temperature: 176°F
  • Breaking strength: 17 lbs/in
  • Passes UL 510 flammability test
  • 5 year shelf life
  • Length: 60 feet
  • Width: 0.75 inches
  • Color: Black

Applications

  • Primary electrical insulation for most wire and cable splices rated up to 600 volts
  • Protective jacketing for high voltage cable splices and repairs
  • Harnessing of wires and cables
  • For indoor or outdoor applications
  • For above or below ground application


Report a problem
Suggest a product
Specification Value
Product TypeVinyl Tape
Width0.75 in.
Length60 ft.
ColorBlack
PackagingRoll


Report a problem
Suggest a product