Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

PC Mount CR2032 Coin Cell Battery Holder

You may also like:
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-321-2A-R BH-321-2A-R
BH-341-2A-R BH-341-2A-R
BH-383-A BH-383-A
Price Reduced

$0.65 ea

448 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 355434
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 17002-00603
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.55
100+ $0.49
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

Battery Holder for CR2032 Coin Cell

Features:

  • Number of cells: 1- CR2032
  • Connector: PC mount
  • Max. battery diameter: 20 mm
  • Max. battery height: 3.2 mm


Report a problem
Suggest a product
Specification Value
Cell SizeCR2032
Number of Cells1
SidesCoin Cell
ConnectorPC Mount
Product TypeBattery Holders (open)
Size (L x W x H) (mm)23.7 x 22.5 x 8
FeaturesFor 20mm cells


Report a problem
Suggest a product