Mini-Universal MATE-N-LOK Stamped Contact Socket Tin 18-22 AWG Crimp Strip

TE Connectivity Rohs logo
170362-1
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
39-01-2245 39-01-2245
Molex
43860-0001 43860-0001
Molex

$0.10 ea

88,000 ship on Dec. 16

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 742240
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 170362-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
8000+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 8,000

Mini-Universal MATE-N-LOK Stamped Contact Socket Tin 18-22 AWG Crimp

Specifications

  • Series: Mini-Universal MATE-N-LOK
  • Type: Stamped
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 18-22 AWG
  • Contact Material: Brass
  • Contact Finish: Tin
  • Contact Finish Thickness: n/a
  • Base Number: 170362


Report a problem
Suggest a product
Specification Value
FamilyMini-Universal MATE-N-LOK
GenderSocket
Wire Gauge (AWG)18-22
Contact PlatingTin
Contact MaterialBrass
Voltage Rating600 VAC/VDC
Current Rating7 A
Mounting TypeCrimp


Report a problem
Suggest a product