*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
900+ | $0.155 |
1800+ | $0.14 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | Mini-Universal MATE-N-LOK |
Gender | Pin |
Wire Gauge (AWG) | 18-22 |
Contact Plating | Tin |
Contact Material | Brass |
Voltage Rating | 600 VAC/VDC |
Current Rating | 7 A |
Mounting Type | Crimp |