Contact Socket Crimp Straight Cable Mount Loose Piece

TE Connectivity Rohs logo
170365-1
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

742274">Substitute Products

  • Jameco Part no.: 742274
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 170365-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
200+ $0.25
1000+ $0.21
5000+ $0.18

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 200
Contact Socket Crimp Straight Cable Mount Loose Piece


MINI UNIVERSAL M-N-L SOCKET LP

Report a problem
Suggest a product
Specification Value
Product TypeConnector Contact
Contact GenderFEMALE
Number of Contacts1
Body OrientationStraight
Contact MaterialBrass
Wire Gauge (AWG)22-26
PackagingLoose Piece
MountingCable Mount
Lead FinishMatte Tin
Termination MethodCrimp
Contact PlatingPre-Tin
Length17.5 mm
Depth2.8 mm
Height2.9 mm
GenderSKT
Contact TypeSignal
Maximum Contact Resistance10mOhm
Current Rating9.5A
Maximum Operating Temperature105°C
Minimum Operating Temperature-20°C
ShieldedNo


Report a problem
Suggest a product