10 Conductor Gray Flat Ribbon Cable - 10 Feet

You may also like:
28RC10-10VP 28RC10-10VP
Jameco ValuePro
171-10-100 171-10-100
Jameco ValuePro
28RC10-100VP 28RC10-100VP
Jameco ValuePro
28RC16-10VP 28RC16-10VP
Jameco ValuePro
28RC16-100VP 28RC16-100VP
Jameco ValuePro
28RC20-100VP 28RC20-100VP
Jameco ValuePro
28RC25-100VP 28RC25-100VP
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 643794
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 171-10-10
  • HTS code: 8544190000
  • Web Exclusive
# of units Price
1+ $3.79
5+ $3.39
25+ $2.95

Request a Large Quantity Quote

10 Conductor Gray Flat Ribbon Cable - 10 Feet

Features

  • Center spacing: 0.05"
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation
  • 10 conductors
  • 10 feet


Report a problem
Suggest a product
Specification Value
Wire Gauge (AWG)28
Number of Conductors10
Length10 ft.
ColorGray
Voltage Rating300 V
Pitch0.05 in.


Report a problem
Suggest a product