10 Conductor Gray Flat Ribbon Cable 28AWG 100 Feet

You may also like:
28RC10-100VP 28RC10-100VP
Jameco Valuepro
28RC10-10VP 28RC10-10VP
Jameco Valuepro
171-16-10 171-16-10
Jameco Valuepro
28RC16-10VP 28RC16-10VP
Jameco Valuepro
171-10-10 171-10-10
Jameco Valuepro
171-16-100 171-16-100
Jameco Valuepro
171-20-100 171-20-100
Jameco Valuepro

$25.95 ea

112 In Stock
More Available – 14 weeks


  • Jameco Part no.: 643815
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 171-10-100
  • HTS code: 8544190000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $25.95
5+ $23.95
25+ $21.95

Request a Large Quantity Quote

10 Conductor Gray Flat Ribbon Cable - 100 Feet

Features

  • Center spacing: 0.05"
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation
  • 10 conductors
  • 100 feet


Report a problem
Suggest a product
Specification Value
Wire Gauge (AWG)28
Number of Conductors10
Length100 ft.
ColorGray
Voltage Rating300 V
Pitch0.05 in.


Report a problem
Suggest a product