Flat Ribbon Cable 15 Conductor Gray 10 Feet

You may also like:
28RC10-10VP 28RC10-10VP
Jameco Valuepro
171-15-100 171-15-100
Assmann
171-16-10 171-16-10
Jameco Valuepro
28RC16-10VP 28RC16-10VP
Jameco Valuepro
171-10-100 171-10-100
Jameco Valuepro
171-16-100 171-16-100
Jameco Valuepro
Clearance

$3.95 ea

11 In Stock


  • Jameco Part no.: 2306503
  • Manufacturer: Assmann
  • Manufacturer no.: 171-15-10
  • HTS code: 8544190000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59

Request a Large Quantity Quote

Flat Ribbon Cable 15 Conductor Gray 10 Feet

Features

  • 15 conductors
  • Center spacing: 0.05"
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300 V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation
  • 10 feet


Report a problem
Suggest a product
Specification Value
Wire Gauge (AWG)28
Number of Conductors15
Length10 ft.
ColorGray
Voltage Rating300 V
Pitch0.05 in.


Report a problem
Suggest a product