20 Conductor Gray Flat Ribbon Cable 28AWG 10 Feet

You may also like:
171-20-100 171-20-100
Jameco Valuepro
28RC10-10VP 28RC10-10VP
Jameco Valuepro
171-16-10 171-16-10
Jameco Valuepro
28RC16-10VP 28RC16-10VP
Jameco Valuepro
171-10-100 171-10-100
Jameco Valuepro
171-10-10 171-10-10
Jameco Valuepro
171-16-100 171-16-100
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 643874
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 171-20-10
  • HTS code: 8544190000
  • Electronics Parts Locator
# of units Price
1+ $7.95
5+ $6.95
25+ $6.25

Request a Large Quantity Quote

20 Conductor Gray Flat Ribbon Cable - 10 Feet

Features

  • Center spacing: 0.05"
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation
  • 20 conductors
  • 10 feet


Report a problem
Suggest a product
Specification Value
Wire Gauge (AWG)28
Number of Conductors20
Length10 ft.
ColorGray
Voltage Rating300 V
Pitch0.05 in.


Report a problem
Suggest a product